Part Details for 8313-1032-SS by RAF Electronic Hardware
Overview of 8313-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8313-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8313-1032-SS-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4.563" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
94 In Stock |
|
$16.5526 / $20.4600 | Buy Now |
DISTI #
761-8313-1032-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Offset Internal Thread Handles 3/8 OD X 4-9/16 Lg X 2.00 Ht RoHS: Compliant | 11 |
|
$15.6400 / $20.6200 | Buy Now |
Part Details for 8313-1032-SS
8313-1032-SS CAD Models
8313-1032-SS Part Data Attributes:
|
8313-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
8313-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |