Part Details for 83132030 by Crouzet
Overview of 83132030 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83132030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1378
|
Newark | Microswitch, Subminiature, 83132 Series, 83132 I W2 |Crouzet 83132030 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 | Buy Now |
DISTI #
10AK3275
|
Newark | Microswitch Subminiature 83132 Series 83132 I |Crouzet 83132030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
83132030-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 30 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7600 | Buy Now |
DISTI #
874-83132030
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, 83132 Series, 83132 I W2 RoHS: Compliant | 0 |
|
$13.1400 | Order Now |
DISTI #
71087434
|
RS | Switch, 83132 I W2 | Crouzet 83132030 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9800 / $13.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3500 / $13.1400 | Buy Now |
DISTI #
CROUZET83132030
|
TME | Microswitch SNAP ACTION, 6A/250VAC, SPST-NO + SPST-NC, Pos: 2 Min Qty: 30 | 0 |
|
$14.7600 | RFQ |
|
Neutron USA | Basic / Snap Action Switch, Microswitch, Submini ature, SPDT, 5A 250VAC, Pin Plunger, QC, 83132 Series | 0 |
|
$50.5800 | Buy Now |
Part Details for 83132030
83132030 CAD Models
83132030 Part Data Attributes
|
83132030
Crouzet
Buy Now
|
Compare Parts:
83132030
Crouzet
|
Samacsys Manufacturer | Crouzet |