Part Details for 831320C1.0 by Crouzet
Overview of 831320C1.0 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831320C1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P1244
|
Newark | Snsw 5A Sldr None/Crouzet Controls Rohs Compliant: Yes |Crouzet 831320C1.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $9.0600 | Buy Now |
DISTI #
34B3993
|
Newark | Microswitch, Spdt, Microswitch Type:Subminiature, Microswitch Actuator:-, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Crouzet 831320C1.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Quick Connect/Solder Tag 5A 250VAC 250VDC 1.6N Screw Mount |
35 In Stock |
|
$6.4600 / $13.7600 | Buy Now |
DISTI #
2851140
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4784 / $10.6267 | Buy Now |
DISTI #
2851140
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 0 |
|
$9.2169 / $13.4382 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Quick Connect/Solder Tag 5A 250VAC 250VDC 1.6N Screw Mount |
35 In Stock |
|
$6.4600 / $13.7600 | Buy Now |
|
Neutron USA | Switch SubMiniature DOUBLE BREAK PIN PLUNGER SPDT 5 AMP, 83132 Series | 39 |
|
$29.9900 | Buy Now |
Part Details for 831320C1.0
831320C1.0 CAD Models
831320C1.0 Part Data Attributes
|
831320C1.0
Crouzet
Buy Now
|
Compare Parts:
831320C1.0
Crouzet
|
Samacsys Manufacturer | Crouzet |