Part Details for 8314/2HU-507 by ebm-papst
Overview of 8314/2HU-507 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8314/2HU-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2405
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8314/2HU-507 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2500 / $92.4800 | Buy Now |
DISTI #
8314/2HU-507-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9216 | Buy Now |
DISTI #
8314/2HU-507
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8314/2HU-507) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4560 / $83.6923 | Buy Now |
DISTI #
5912-8314/2HU-507
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$75.3500 / $76.9200 | Order Now |
|
Onlinecomponents.com | DC AXIAL FANS RoHS: Compliant |
142 In Stock |
|
$78.9400 / $105.6800 | Buy Now |
DISTI #
000000000002428184
|
Sager | DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output Min Qty: 1 | 0 |
|
$67.4300 / $82.4200 | Buy Now |
|
Master Electronics | DC AXIAL FANS RoHS: Compliant |
142 In Stock |
|
$78.9400 / $105.6800 | Buy Now |