Part Details for 8315 060500 by Belden Inc
Overview of 8315 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
MSS1583-154KED | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 5858, |
Price & Stock for 8315 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4095
|
Newark | 15 Pr #22 Pvc Shld Pvc/ Chrome Rohs Compliant: Yes |Belden 8315 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1000 |
|
$9,966.0200 / $10,737.2000 | Buy Now |
DISTI #
BEL5414-500-ND
|
DigiKey | MULTI-PAIR 30COND 22AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.5778 | Buy Now |
DISTI #
566-8315060500
|
Mouser Electronics | Multi-Conductor Cables 15 PR #22 PVC SHLD PVC RoHS: Compliant | 0 |
|
$9,520.0000 | Order Now |
DISTI #
70005597
|
RS | Multiconductor Cable,15Pr,22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt, CMG | Belden 8315 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$9,615.2000 | RFQ |