Part Details for 8315 by Keystone Electronics Corp
Overview of 8315 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5259
|
Newark | Spacer, Height:5.1Mm, External Diameter:5Mm, Spacer Material:-, Accessory Type:Self Aligning Spacer, Body Diameter:0.197", Bore Size:4Mm, External Depth:0.125", External Thread Length:0.125", For Use With:T-1 3/4 Leds Rohs Compliant: Yes |Keystone 8315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1027 |
|
$0.1030 / $0.2500 | Buy Now |
DISTI #
36-8315-ND
|
DigiKey | SPACER MOUNTS LED T-1 3/4 .200" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2475 In Stock |
|
$0.0811 / $0.2400 | Buy Now |
DISTI #
534-8315
|
Mouser Electronics | LED Mounting Hardware .20" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 10212 |
|
$0.0810 / $0.1900 | Buy Now |
DISTI #
70923962
|
RS | Spacer, Self-Aliging, BI-Lead, Length .200, Nylon 6/6, For LED Size T-1-3/4 | Keystone Electronics 8315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.1620 / $0.1900 | Buy Now |
|
Future Electronics | Self-Aligning T-1 3/4 Natural Nylon .200 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1429Bulk |
|
$0.0944 / $0.1160 | Buy Now |
DISTI #
KEY8315
|
Heilind Electronics | LED SPACER | Americas - 5360 in Stock |
|
$0.0935 | Buy Now |
DISTI #
KEYS8315
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 5mm, L: 5.1mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1130 / $0.1340 | RFQ |
DISTI #
KEY8315
|
Interstate Connecting Components | LED SPACER | 1608 |
|
$0.0935 | Buy Now |
DISTI #
000000000000033706
|
Sager | LED Mounting Hardware .20 T1 3/4 BI-LEAD .197 (5mm) DIA Min Qty: 1000 | 0 |
|
$0.0863 / $0.0935 | Buy Now |
Part Details for 8315
8315 CAD Models
8315 Part Data Attributes
|
8315
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8315
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |