Part Details for 8315100017 by ebm-papst
Overview of 8315100017 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-ACI4400/2HHPU
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC/230VAC, 175 m3/h, 4.6W, 44dBA, 61Pa, IP65 RoHS: Compliant | 0 |
|
$97.3200 | Order Now |