Part Details for 8315100100 by ebm-papst
Overview of 8315100100 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6939
|
Newark | Dc Centrifugal Fan |Ebm-Papst 8315100100 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.7300 / $337.7600 | Buy Now |
DISTI #
381-8315100100-ND
|
DigiKey | DC CENTRIFUGAL FAN Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3225 | Buy Now |
DISTI #
8315100100
|
Avnet Americas | DC Fan Ball Bearing 24V 38W 38000RPM 18.1CFM 58dB Flange Mount - Bulk (Alt: 8315100100) Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$141.4400 / $229.9232 | Buy Now |
DISTI #
5912-RVE45-3/54/2P
|
Mouser Electronics | Blowers & Centrifugal Fans Centrifugal, 65.5x64.5x64.1mm, 24V, 16.8CFM, 32W, 1.3A, 58dB, 40000RPM, Tach/PWM RoHS: Compliant | 22 |
|
$197.6600 / $229.4400 | Buy Now |
|
Onlinecomponents.com | Radial Fan - 24VDC - 16.8 CFM - 32W - 1.3A - 40000 RPM - 65.5x64.5x64.1mm - Ball Bearing RoHS: Compliant | 0 |
|
$201.7600 / $216.7000 | Buy Now |
DISTI #
61397435
|
Verical | DC Blower Centrifugal Ball Bearing 24V 16V to 30V 18.1CFM 58dB 64.5 X 64.1 X 65.5mm Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$258.9404 | Buy Now |
DISTI #
000000000006270563
|
Sager | DC Fans DC Tubeaxial Fan Min Qty: 1 | 0 |
|
$190.4100 / $233.5200 | Buy Now |
|
Master Electronics | Radial Fan - 24VDC - 16.8 CFM - 32W - 1.3A - 40000 RPM - 65.5x64.5x64.1mm - Ball Bearing RoHS: Compliant | 0 |
|
$201.7600 / $216.7000 | Buy Now |
|
Neutron USA | Blower, Centrifugal, 65.5x64.5x64.6mm, 24VDC, 17.6CFM, 32W, 1.3A, 58dB, 38000RPM, Tach/PWM, 4wire, VCS0045XUGAS RVE45-3/54/2P | 22 |
|
$512.2400 | Buy Now |