Part Details for 8315100144 by ebm-papst
Overview of 8315100144 by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4784
|
Newark | Dc Axial Fan, 120Mm, 203Cfm, 48V, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38.15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:203Cfm, Noise Rating:59Dba, Power Rating:30W, Current Rating:- Rohs Compliant: Yes |Ebm-Papst 8315100144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$73.6800 / $84.7800 | Buy Now |
DISTI #
381-8315100144-ND
|
DigiKey | FAN AXIAL 120X38.15MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
32 In Stock |
|
$64.7693 / $79.9500 | Buy Now |
DISTI #
8315100144
|
Avnet Americas | 120x120x38mm, axial fan, IP10, 48V, 30W min., 35W max., 203cfm free air, PWM control input, open collector tacho output, free 310mm wires - Bulk (Alt: 8315100144) Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3600 / $77.0769 | Buy Now |
DISTI #
49AJ4784
|
Avnet Americas | 120x120x38mm, axial fan, IP10, 48V, 30W min., 35W max., 203cfm free air, PWM control input, open collector tacho output, free 310mm wires - Bulk (Alt: 49AJ4784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$73.6800 / $84.7800 | Buy Now |
DISTI #
5912-8315100144
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 48VDC, Tach/PWM, IP10, AF120-00144 48V P/2 6.500 RoHS: Compliant | 36 |
|
$64.7600 / $79.9400 | Buy Now |
DISTI #
72374102
|
RS | 120x120x38mm, axial fan, IP10, 48V, 30W min., 35W max., 203cfm free air, PWM co | ebm-papst 8315100144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 15 |
|
$72.1100 / $75.9100 | Buy Now |
|
Onlinecomponents.com | Axial Fan - 120x120x38mm - 48V - 30W Min. - 35W Max. - 203CFM Free Air - PWM Control Input - Open Collector Tacho Output - Free 1 foot (31cm) Wires - IP10 RoHS: Compliant |
10 Partner Stock |
|
$53.3100 / $83.9900 | Buy Now |
DISTI #
69880509
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 60V 203CFM 59dB 120 X 120 X 38.15mm Middle Speed Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$62.6300 | Buy Now |
DISTI #
8315100144
|
Avnet Americas | 120x120x38mm, axial fan, IP10, 48V, 30W min., 35W max., 203cfm free air, PWM control input, open collector tacho output, free 310mm wires - Bulk (Alt: 8315100144) Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3600 / $77.0769 | Buy Now |
DISTI #
49AJ4784
|
Avnet Americas | 120x120x38mm, axial fan, IP10, 48V, 30W min., 35W max., 203cfm free air, PWM control input, open collector tacho output, free 310mm wires - Bulk (Alt: 49AJ4784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$73.6800 / $84.7800 | Buy Now |
Part Details for 8315100144
8315100144 CAD Models
8315100144 Part Data Attributes:
|
8315100144
ebm-papst
Buy Now
|
Compare Parts:
8315100144
ebm-papst
|
Samacsys Manufacturer | ebm-papst |