Part Details for 8315100286 by ebm-papst
Overview of 8315100286 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7929
|
Newark | Ac Fan, Ball, 92Mm, 4500Rpm, 230V/0.054A, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:-, Noise Rating:44Dba, Power Rating:3.4W |Ebm-Papst 8315100286 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6300 / $149.4900 | Buy Now |
DISTI #
381-8315100286-ND
|
DigiKey | AXIACI92U 230VAC 92X38MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$116.9621 / $141.0700 | Buy Now |
DISTI #
8315100286
|
Avnet Americas | AC Axial Fan Ball Bearing 115V/230V 37mA 3.4W 4500RPM 54.14CFM 44dBA Flange Mount - Bulk (Alt: 8315100286) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6480 / $136.0000 | Buy Now |
DISTI #
5912-AXIACI92U-00286
|
Mouser Electronics | AC Fans AC Axial Fan, 92x92x38mm, 230VAC, 54.2CFM, 5.82W, 4517RPM, 62Pa, IP65 RoHS: Compliant | 6 |
|
$116.9400 / $141.0600 | Buy Now |
DISTI #
75093391
|
RS | Fan, Axial,230VAC,54.2CFM,5.82W,0.052A,4517RPM,92x92x38mm, BB, AxiACi92U Series | ebm-papst 8315100286 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$140.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.7300 / $300.5600 | Buy Now |
DISTI #
000000000006446299
|
Sager | AC Fans AC Axial Fan, 92x92x38mm, 115/230VAC, 50/60Hz, 60m3/h, 3.4W, 44dBA, 4500RPM, 155Pa, Ball Bearing, IP65 Rated Min Qty: 1 | 10 |
|
$81.0300 / $116.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.7300 / $300.5600 | Buy Now |