Part Details for 83154023 by Crouzet
Overview of 83154023 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83154023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0227
|
Newark | Microswitch, Classic, 83154 Series, 831540 I W3 E |Crouzet 83154023 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2700 / $71.8900 | Buy Now |
DISTI #
966-83154023-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 140 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.5401 | Buy Now |
DISTI #
874-83154023
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83154 Series, 831540 I W3 E RoHS: Compliant | 0 |
|
$61.3300 | Order Now |
DISTI #
72625455
|
RS | Microswitch, Special, 83154 Series, 831540 I W3 E | Crouzet 83154023 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$61.3300 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VDC 1.2N Screw Mount | 0 |
|
$39.4900 / $61.3300 | Buy Now |
DISTI #
CROUZET83154023
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever (with roller) Min Qty: 140 | 0 |
|
$59.6500 | RFQ |
Part Details for 83154023
83154023 CAD Models
83154023 Part Data Attributes:
|
83154023
Crouzet
Buy Now
|
Compare Parts:
83154023
Crouzet
|
Samacsys Manufacturer | Crouzet |