Part Details for 83154033 by Crouzet
Overview of 83154033 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83154033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0228
|
Newark | Microswitch, Classic, 83154 Series, 831540 I W3 Ul A |Crouzet 83154033 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5000 / $70.8600 | Buy Now |
DISTI #
874-83154033
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83154 Series, 831540 I W3 UL A RoHS: Compliant | 0 |
|
$60.4500 | Order Now |
DISTI #
72625270
|
RS | Microswitch, Special, 83154 Series, 831540 I W3 Ul A | Crouzet 83154033 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$38.9200 / $60.4500 | Buy Now | |
DISTI #
CROUZET83154033
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, Pos: 2, IP40, 4N Min Qty: 140 | 0 |
|
$58.8100 | RFQ |