Part Details for 831540C3.B9 by Crouzet
Overview of 831540C3.B9 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831540C3.B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831540C3.B9-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-831540C3.B9
|
Mouser Electronics | Basic / Snap Action Switches SNSW 10A 1 4 BALL70500170 | 0 |
|
$4.5100 / $4.9100 | Order Now |
Part Details for 831540C3.B9
831540C3.B9 CAD Models
831540C3.B9 Part Data Attributes
|
831540C3.B9
Crouzet
Buy Now
|
Compare Parts:
831540C3.B9
Crouzet
|
Samacsys Manufacturer | Crouzet |