There are no models available for this part yet.
Overview of 831540C3.EL by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 831540C3.EL by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VDC 1.2N Screw Mount RoHS: Compliant | 0 |
|
$39.4900 / $61.3300 | Buy Now |
CAD Models for 831540C3.EL by Crouzet
Part Data Attributes for 831540C3.EL by Crouzet
831540C3.EL
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
831540C3.ELCrouzetVS
-