Part Details for 8315433001 by TE Connectivity
Overview of 8315433001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315433001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8315433001
|
Avnet Americas | 99M1131-20-2/6/9-0 - Tape and Reel (Alt: 8315433001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$3.8192 / $4.3120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$3.9500 | Buy Now |
DISTI #
RYC99M1131-20-2/6/9-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1131-20-2/6/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M1131-20-2/6/9-0 RoHS: Compliant | 0 |
|
$3.9000 / $11.4500 | Buy Now |
DISTI #
RYC99M1131-20-2/6/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1131-20-2/6/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000005620803
|
Sager | Multi-Conductor Cables 99M1131-20-2/6/9-0 Min Qty: 1 | 0 |
|
$4.3200 / $5.3900 | Buy Now |
|
Master Electronics | 99M1131-20-2/6/9-0 RoHS: Compliant | 0 |
|
$3.9000 / $11.4500 | Buy Now |
Part Details for 8315433001
8315433001 CAD Models
8315433001 Part Data Attributes
|
8315433001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8315433001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |