83155
Description: Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Overview of 83155 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 83155 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # LIYY-UL-4X24AWG
TME Wire, LiYY-UL, 4x24AWG, unshielded, 300V, Cu, stranded, grey Min Qty: 1 187
  • 1 $2.0300
  • 10 $1.7900
  • 25 $1.5500
  • 50 $1.3800
  • 100 $1.2200
$1.2200 / $2.0300 Buy Now

CAD Models for 83155 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83155 by HELUKABEL

83155
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
compliant
Application
FOR MACHINE TOOLS, CONVEYOR BELTS, PLANT CONSTRUCTION
Approvals
CE
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.23 mm2
Diameter
4.2 mm
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
Number of Conductors
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Rated Voltage
300 V
Shielding
NO
Stranding
7X0.202
Wire Gauge
24 AWG
Wire and Cable Name
CONTROL CABLE
Want to compare parts?
  1. 83155
    HELUKABEL
    Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
    VS

Related Parts for 83155

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83155 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83155 by HELUKABEL

Select Manufacturer
Which Manufacturer of 83155 would you like to use for your alert(s)?
  • Please alert me when 83155 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83155 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83155 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83155 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83155.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83155 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: