There are no models available for this part yet.
Overview of 8316 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8316AKLF | Renesas Electronics Corporation | Low Skew,1-to-16,LVCMOS/LVTTL Fanout Buffer W/1.2V LVCMOS Outputs | |
8316AKLFT | Renesas Electronics Corporation | Low Skew,1-to-16,LVCMOS/LVTTL Fanout Buffer W/1.2V LVCMOS Outputs |
Price & Stock for 8316 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5260
|
Newark | Spacer, Height:5.6Mm, External Diameter:5Mm, Spacer Material:-, Product Range:-, Accessory Type:Self Aligning Spacer, Body Diameter:0.197", Bore Size:4Mm, External Depth:0.145", External Thread Length:0.145", Internal Diameter:0.157"rohs Compliant: Yes |Keystone 8316 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.1140 | Buy Now | |
DISTI #
36-8316-ND
|
DigiKey | LED HOLDER T1 3/4 NYLON NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22441 In Stock |
|
$0.0817 / $0.2700 | Buy Now | |
DISTI #
534-8316
|
Mouser Electronics | LED Mounting Hardware .22" T1 3/4 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 146 |
|
$0.0760 / $0.1800 | Buy Now | |
DISTI #
70182431
|
RS | Spacer, Self-Aliging, BI-Lead, Length .220, Nylon 6/6, For LED Size T-1-3/4 | Keystone Electronics 8316 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1840 | RFQ | |
Future Electronics | Self-Aligning T-1 3/4 Natural Nylon 0.220 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 580Bulk |
|
$0.0938 / $0.1150 | Buy Now | ||
Bisco Industries | 25830 |
|
Buy Now | ||||
DISTI #
KEY8316
|
Heilind Electronics | LED SPACER | Americas - 58 in Stock |
|
$0.1010 | Buy Now | |
Bristol Electronics | 157 |
|
RFQ | ||||
DISTI #
KEY8316
|
Interstate Connecting Components | LED SPACER | 19 |
|
$0.1010 | Buy Now | |
DISTI #
000000000000090099
|
Sager | LED Mounting Hardware .22 T1 3/4 BI-LEAD .197 (5mm) DIA | 200 |
|
Buy Now |
CAD Models for 8316 by Keystone Electronics Corp
Part Data Attributes for 8316 by Keystone Electronics Corp
8316
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
8316Keystone Electronics CorpVS
-