Part Details for 83160065 by Crouzet
Overview of 83160065 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83160065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R7490
|
Newark | Microswitch, Miniature, 83160 Series, 831600 I W3 153Ex R28.7 Rohs Compliant: Yes |Crouzet 83160065 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 | Buy Now |
DISTI #
83160065-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1001 | Buy Now |
DISTI #
874-83160065
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, 83160 Series, 831600 I W3 153EX R28.7 RoHS: Compliant | 0 |
|
$13.4900 | Order Now |
DISTI #
70520466
|
RS | Microswitch 1/4" Quick Connect Lever153Ex Radius28.7 | Crouzet 83160065 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0100 / $14.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $13.4900 | Buy Now |
DISTI #
CROUZET83160065
|
TME | Microswitch SNAP ACTION, 16A/250VAC, SPDT, ON-(ON), Pos: 2, IP40 Min Qty: 500 | 0 |
|
$11.7600 | RFQ |