Part Details for 83160067 by Crouzet
Overview of 83160067 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83160067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83160067-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8900 | Buy Now |
DISTI #
70520465
|
RS | Microswitch 1/4" Quick Connect Lever153Ax Radius29.7 | Crouzet 83160067 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6400 / $12.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $11.2200 | Buy Now |
DISTI #
CROUZET83160067
|
TME | Microswitch SNAP ACTION, 16A/250VAC, SPDT, ON-(ON), Pos: 2, IP40 Min Qty: 500 | 0 |
|
$9.6700 | RFQ |