Part Details for 83160069 by Crouzet
Overview of 83160069 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83160069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83160069-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4500 | Buy Now |
DISTI #
874-83160069
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, 83160 Series, 831600 I W6 153EX R15.8 RoHS: Compliant | 0 |
|
$21.3800 | Order Now |
DISTI #
71087469
|
RS | Switch, SNSW-DT QC 3-16 153E R=15.8 | Crouzet 83160069 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2900 / $23.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 / $21.3800 | Buy Now |
DISTI #
CROUZET83160069
|
TME | Microswitch SNAP ACTION, 16A/250VAC, SPDT, ON-(ON), Pos: 2, IP40 Min Qty: 750 | 0 |
|
$17.7300 | RFQ |