Part Details for 83160710 by Crouzet
Overview of 83160710 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83160710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T9530
|
Newark | Microswitch, Miniature, 831607 Series, 831607 I W3 139Ex R15.8 Rohs Compliant: Yes |Crouzet 83160710 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 | Buy Now |
DISTI #
966-83160710-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 750 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6500 | Buy Now |
DISTI #
874-83160710
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, 831607 Series, 831607 I W3 139EX R15.8 RoHS: Compliant | 659 |
|
$16.1200 | Buy Now |
|
Onlinecomponents.com | Miniature Positive Break Switch RoHS: Compliant |
572 In Stock |
|
$6.9800 / $16.1200 | Buy Now |
DISTI #
79356665
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 4N Screw Mount Quick Connect Min Qty: 4 Package Multiple: 1 Date Code: 2217 | Americas - 555 |
|
$12.2460 / $20.9560 | Buy Now |
DISTI #
CROUZET83160710
|
TME | Microswitch SNAP ACTION, 6A/250VAC, SPDT, ON-(ON), Pos: 2, 83 160 Min Qty: 750 | 0 |
|
$13.7300 | RFQ |
|
Master Electronics | Miniature Positive Break Switch RoHS: Compliant |
572 In Stock |
|
$6.9800 / $16.1200 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, Microswitch, Miniature, 831607 Series, SPDT, 6A 250VAC, Lever, Roller, Quick Connect | 50 |
|
$56.9600 | Buy Now |