There are no models available for this part yet.
Overview of 83160711 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 83160711 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AJ0279
|
Newark | Microswitch, Miniature, 831607 Series, 831607 R W3 139Ex R15.8 |Crouzet 83160711 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $15.4600 | Buy Now | |
DISTI #
966-83160711-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 6A 250V Min Qty: 750 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1401 | Buy Now | |
DISTI #
874-83160711
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, 831607 Series, 831607 R W3 139EX R15.8 RoHS: Compliant | 0 |
|
$15.6000 | Order Now | |
DISTI #
72624710
|
RS | Microswitch, Miniature, 831607 Series, 831607 R W3 139Ex R15.8 | Crouzet 83160711 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6000 | RFQ | |
Onlinecomponents.com | Miniature Positive Break Switch RoHS: Compliant |
459 In Stock |
|
$8.7500 / $15.6000 | Buy Now | ||
DISTI #
CROUZET83160711
|
TME | Microswitch SNAP ACTION, 6A/250VAC, SPST-NC, ON-(OFF), Pos: 2 Min Qty: 750 | 0 |
|
$13.3000 | RFQ | |
Master Electronics | Miniature Positive Break Switch RoHS: Compliant |
459 In Stock |
|
$8.7500 / $15.6000 | Buy Now |