Part Details for 831607C3.0 by Crouzet
Overview of 831607C3.0 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831607C3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P1364
|
Newark | Snsw 8A+Bk 1-4 None/Crouzet Controls Rohs Compliant: Yes |Crouzet 831607C3.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1494-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 6A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
1 In Stock |
|
$9.0100 / $13.4900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 6A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
1 In Stock |
|
$9.0100 / $13.4900 | Buy Now |
|
Neutron USA | Basic/Snap Action Switch, Miniature Microswitch, SPDT, 6A 250VAC, Plunger, Pin, QC | 1 |
|
$50.4800 | Buy Now |