Part Details for 831607C6.L by Crouzet
Overview of 831607C6.L by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831607C6.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831607C6.L-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-831607C6.L
|
Mouser Electronics | Basic / Snap Action Switches SNSW 8A+BK 3 16 TLSPBFACTONLY | 0 |
|
$12.4800 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 6A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
35 In Stock |
|
$14.4200 / $162.7500 | Buy Now |
DISTI #
51585812
|
Verical | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 6A 250VAC 250VDC 4N Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 33 |
|
$51.2850 / $211.5750 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 6A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
35 In Stock |
|
$14.4200 / $162.7500 | Buy Now |