There are no models available for this part yet.
Overview of 831612C5.0 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 831612C5.0 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P1417
|
Newark | Snsw 15.1A Scrw None/Crouzet Controls Rohs Compliant: Yes |Crouzet 831612C5.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $9.0600 | Buy Now | |
DISTI #
831612C5.0-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 250V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
874-831612C5.0
|
Mouser Electronics | Basic / Snap Action Switches SNSW 15.1A SCRW NONE | 0 |
|
$4.9500 / $6.1800 | Order Now |