There are no models available for this part yet.
Overview of 831612C6.EB by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 831612C6.EB by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C5440
|
Newark | Microswitch, Roller, Spdt, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15.1A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Crouzet 831612C6.EB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
966-1394-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 250V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount RoHS: Compliant |
69 In Stock |
|
$3.1500 / $14.3100 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount RoHS: Compliant |
69 In Stock |
|
$3.1500 / $14.3100 | Buy Now |