There are no models available for this part yet.
Overview of 831613C3.EB by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 831613C3.EB by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P1466
|
Newark | Snsw 10.1A 1-4 Rlr 79215742/Crouzet Controls Rohs Compliant: Yes |Crouzet 831613C3.EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.2500 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount RoHS: Compliant | 0 |
|
$2.2000 / $5.3500 | Buy Now |
CAD Models for 831613C3.EB by Crouzet
Part Data Attributes for 831613C3.EB by Crouzet
831613C3.EB
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
831613C3.EBCrouzetVS
-