Part Details for 831613C3.GB by Crouzet
Overview of 831613C3.GB by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831613C3.GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P1471
|
Newark | Snsw 10.1A 1-4 Rlr 70507529/Crouzet Controls Rohs Compliant: Yes |Crouzet 831613C3.GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount RoHS: Compliant |
50 In Stock |
|
$2.7200 / $15.0500 | Buy Now |
DISTI #
51583637
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount Min Qty: 10 Package Multiple: 10 Date Code: 1412 | Americas - 50 |
|
$3.7180 / $19.5650 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount RoHS: Compliant |
50 In Stock |
|
$2.7200 / $15.0500 | Buy Now |
Part Details for 831613C3.GB
831613C3.GB CAD Models
831613C3.GB Part Data Attributes
|
831613C3.GB
Crouzet
Buy Now
|
Compare Parts:
831613C3.GB
Crouzet
|
Samacsys Manufacturer | Crouzet |