Part Details for 831613C6.L by Crouzet
Overview of 831613C6.L by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831613C6.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5506
|
Newark | Microswitch, Plunger, Spdt, 10.1A, Microswitch Type:Miniature, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10.1A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Crouzet 831613C6.L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | SNSW 10.1A 3-16 TLSPBFACTONLY RoHS: Compliant |
13 In Stock |
|
$2.7500 / $6.4000 | Buy Now |
DISTI #
51607255
|
Verical | 831613C6.L Min Qty: 8 Package Multiple: 1 Date Code: 1405 | Americas - 13 |
|
$8.3225 | Buy Now |
DISTI #
2844130
|
element14 Asia-Pacific | MICROSWITCH, PLUNGER, SPDT, 10.1A RoHS: Compliant Min Qty: 1 Container: Each | 173 |
|
$6.4935 | Buy Now |
DISTI #
2844130
|
Farnell | MICROSWITCH, PLUNGER, SPDT, 10.1A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 173 |
|
$4.9231 / $5.5620 | Buy Now |
|
Master Electronics | SNSW 10.1A 3-16 TLSPBFACTONLY RoHS: Compliant |
13 In Stock |
|
$2.7500 / $6.4000 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, Miniature Microswitch, SPDT, 16A 250VAC, Plunger, QC | 50 |
|
$44.2800 | Buy Now |
Part Details for 831613C6.L
831613C6.L CAD Models
831613C6.L Part Data Attributes:
|
831613C6.L
Crouzet
Buy Now
|
Compare Parts:
831613C6.L
Crouzet
|
Samacsys Manufacturer | Crouzet |