Part Details for 83161513 by Crouzet
Overview of 83161513 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 83161513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0389
|
Newark | Microswitch, Miniature, V3-83161 Series, 831615 I W3 Ul |Crouzet 83161513 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.8200 | Buy Now |
DISTI #
966-83161513-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
DISTI #
874-83161513
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831615 I W3 UL RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
DISTI #
72625033
|
RS | Microswitch, Miniature, V3-83161 Series, 831615 I W3 Ul | Crouzet 83161513 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $5.0000 | Buy Now |
DISTI #
CROUZET83161513
|
TME | Microswitch SNAP ACTION, 4A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1000 | 0 |
|
$4.1100 | RFQ |