There are no models available for this part yet.
Overview of 831615C6.CBSP4136 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 831615C6.CBSP4136 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R7497
|
Newark | Snsw 4.1A 3-16 Qc 70507526 Sp4136 Rohs Compliant: Yes |Crouzet 831615C6.CBSP4136 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
831615C6.CBSP4136-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
874-831615C6CBSP4136
|
Mouser Electronics | Basic / Snap Action Switches SNSW 4.1A 3 16 QC 70507526 SP4136 | 0 |
|
$5.2500 / $5.4200 | Order Now |
CAD Models for 831615C6.CBSP4136 by Crouzet
Part Data Attributes for 831615C6.CBSP4136 by Crouzet
831615C6.CBSP4136
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
831615C6.CBSP4136CrouzetVS
-