Part Details for 83163071 by Crouzet
Overview of 83163071 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83163071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0525
|
Newark | Microswitch, Miniature, V3-83161 Series, 831613 I W2 161A R25.4 C |Crouzet 83163071 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.7700 | Buy Now |
DISTI #
874-83163071
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831613 I W2 161A R25.4 C RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
DISTI #
72624599
|
RS | Microswitch, Miniature, V3-83161 Series, 831613 I W2 161A R25.4 C | Crouzet 83163071 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $4.8200 | Buy Now |
DISTI #
CROUZET83163071
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 750 | 0 |
|
$3.9500 | RFQ |