Part Details for 83169006 by Crouzet
Overview of 83169006 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83169006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0578
|
Newark | Microswitch, Miniature, V3S-83169 Series, 831690 I D0.5 161A R25.4 B |Crouzet 83169006 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5800 / $48.0100 | Buy Now |
DISTI #
874-83169006
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3S-83169 Series, 831690 I D0.5 161A R25.4 B RoHS: Compliant | 0 |
|
$39.6000 | Order Now |
DISTI #
72624217
|
RS | Microswitch, Miniature, V3S-83169 Series, 831690 I D0.5 161A R25.4 B | Crouzet 83169006 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3700 / $39.6000 | Buy Now |
DISTI #
CROUZET83169006
|
TME | Microswitch SNAP ACTION, 8A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$40.0100 | RFQ |