Part Details for 83169025 by Crouzet
Overview of 83169025 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83169025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0590
|
Newark | Microswitch, Miniature, V3S-83169 Series, 831690 I D2.0 |Crouzet 83169025 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5700 / $65.8800 | Buy Now |
DISTI #
966-83169025-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9300 | Buy Now |
DISTI #
874-83169025
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3S-83169 Series, 831690 I D2.0 RoHS: Compliant | 0 |
|
$47.3100 | Order Now |
DISTI #
72625045
|
RS | Microswitch, Miniature, V3S-83169 Series, 831690 I D2.0 | Crouzet 83169025 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4700 / $47.3100 | Buy Now |
DISTI #
CROUZET83169025
|
TME | Microswitch SNAP ACTION, 8A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 25 | 0 |
|
$56.6300 | RFQ |