There are no models available for this part yet.
Overview of 83169047 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 83169047 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AJ0596
|
Newark | Microswitch, Miniature, V3S-83169 Series, 831690 R Y0.5 161A R14.2 B |Crouzet 83169047 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4900 / $46.0400 | Buy Now | |
DISTI #
874-83169047
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3S-83169 Series, 831690 R Y0.5 161A R14.2 B RoHS: Compliant | 0 |
|
$42.4000 | Order Now | |
DISTI #
72624224
|
RS | Microswitch, Miniature, V3S-83169 Series, 831690 R Y0.5 161A R14.2 B | Crouzet 83169047 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0800 / $42.4000 | Buy Now | ||
DISTI #
CROUZET83169047
|
TME | Microswitch SNAP ACTION, 8A/250VAC, with lever, SPST-NC, Pos: 2 Min Qty: 300 | 0 |
|
$39.5700 | RFQ |