Part Details for 83170002 by Crouzet
Overview of 83170002 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0614
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831700 I W2 |Crouzet 83170002 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4600 | Buy Now |
DISTI #
966-83170002-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
874-83170002
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831700 I W2 RoHS: Compliant | 735 |
|
$3.8500 | Buy Now |
DISTI #
72625061
|
RS | Microswitch, Subminiature, V4-83170 Series, 831700 I W2 | Crouzet 83170002 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount RoHS: Compliant | 0 |
|
$1.4300 / $3.8500 | Buy Now |
Part Details for 83170002
83170002 CAD Models
83170002 Part Data Attributes
|
83170002
Crouzet
Buy Now
|
Compare Parts:
83170002
Crouzet
|
Samacsys Manufacturer | Crouzet |