-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0620
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831700 I X1 |Crouzet 83170008 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4600 | Buy Now |
DISTI #
966-83170008-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
874-83170008
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831700 I X1 RoHS: Compliant | 1854 |
|
$3.8500 | Buy Now |
DISTI #
72625064
|
RS | Microswitch, Subminiature, V4-83170 Series, 831700 I X1 | Crouzet 83170008 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 | RFQ |
|
Onlinecomponents.com | Subminiature MICROSWITCHES - Premium RoHS: Compliant |
29095 In Stock |
|
$1.9600 / $3.8500 | Buy Now |
DISTI #
71279086
|
Verical | Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 1.5N Screw Mount PC Pins Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 29000 |
|
$2.4592 / $5.0993 | Buy Now |
DISTI #
CROUZET83170008
|
TME | Microswitch SNAP ACTION, 10A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 2000 | 0 |
|
$2.8900 | RFQ |
|
Master Electronics | Subminiature MICROSWITCHES - Premium RoHS: Compliant |
29095 In Stock |
|
$1.9600 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy