Part Details for 83170402 by Crouzet
Overview of 83170402 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H7695
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831704 I W2 Rohs Compliant: Yes |Crouzet 83170402 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
874-83170402
|
Mouser Electronics | Basic / Snap Action Switches SNSW 5A SLDR NONE RoHS: Compliant | 1757 |
|
$4.1200 | Buy Now |
DISTI #
71087502
|
RS | Switch, SNSW 5A SLDR NONE | Crouzet 83170402 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 / $4.5300 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Solder 5A 250VAC 250VDC 0.6N Screw Mount RoHS: Compliant |
1944 In Stock |
|
$1.5400 / $4.1200 | Buy Now |
DISTI #
65271054
|
Verical | Subminiature MICROSWITCHES - Premium Min Qty: 13 Package Multiple: 1 | Americas - 1887 |
|
$2.8323 / $5.4570 | Buy Now |
DISTI #
CROUZET83170402
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 2000 | 0 |
|
$3.0900 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button Solder 5A 250VAC 250VDC 0.6N Screw Mount RoHS: Compliant |
1944 In Stock |
|
$1.5400 / $4.1200 | Buy Now |
Part Details for 83170402
83170402 CAD Models
83170402 Part Data Attributes:
|
83170402
Crouzet
Buy Now
|
Compare Parts:
83170402
Crouzet
|
Samacsys Manufacturer | Crouzet |