Part Details for 83170447 by Crouzet
Overview of 83170447 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0669
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831704 I W7A5 170A R24 A |Crouzet 83170447 Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.4100 | Buy Now |
DISTI #
966-83170447-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1104 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4500 | Buy Now |
DISTI #
874-83170447
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831704 I W7A5 170A R24 A RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
72624239
|
RS | Microswitch, Subminiature, V4-83170 Series, 831704 I W7A5 170A R24 A | Crouzet 83170447 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 250VDC Screw Mount RoHS: Compliant | 0 |
|
$2.4200 / $4.6400 | Buy Now |
DISTI #
CROUZET83170447
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1104 | 0 |
|
$3.6800 | RFQ |