Part Details for 83170466 by Crouzet
Overview of 83170466 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0676
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831704 I X1 170A R24 A |Crouzet 83170466 Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.4100 | Buy Now |
DISTI #
874-83170466
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831704 I X1 170A R24 A RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
72624432
|
RS | Microswitch, Subminiature, V4-83170 Series, 831704 I X1 170A R24 A | Crouzet 83170466 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $4.6400 | Buy Now |
DISTI #
CROUZET83170466
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1104 | 0 |
|
$3.6500 | RFQ |