Part Details for 8317077910 IQC3612-040112/A08 by ebm-papst
Overview of 8317077910 IQC3612-040112/A08 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030401122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MG030401122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 15u\\ Gold White | |
G832MC030401122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Price & Stock for 8317077910 IQC3612-040112/A08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQC3612-040112/A08
|
TME | Motor: EC, 1300rpm, 10.97W, 230VAC, IP65, -40÷50°C Min Qty: 1 | 0 |
|
$43.5600 | RFQ |