Part Details for 83170832 by Crouzet
Overview of 83170832 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0699
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831708 I W2 170A R24 A |Crouzet 83170832 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8600 | Buy Now |
DISTI #
874-83170832
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831708 I W2 170A R24 A RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
DISTI #
72624436
|
RS | Microswitch, Subminiature, V4-83170 Series, 831708 I W2 170A R24 A | Crouzet 83170832 RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.0800 | Buy Now |
DISTI #
CROUZET83170832
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1104 | 0 |
|
$4.1400 | RFQ |