Part Details for 83170908 by Crouzet
Overview of 83170908 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0715
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831709 I X1 |Crouzet 83170908 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.3400 | Buy Now |
DISTI #
966-83170908-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 250V Min Qty: 2000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
874-83170908
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831709 I X1 RoHS: Compliant | 2094 |
|
$4.2200 | Buy Now |
DISTI #
72625081
|
RS | Microswitch, Subminiature, V4-83170 Series, 831709 I X1 | Crouzet 83170908 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 250VDC 0.6N Thru-Hole RoHS: Compliant |
56 In Stock |
|
$2.3800 / $5.3000 | Buy Now |
DISTI #
65271011
|
Verical | Subminiature MICROSWITCHES - Premium Min Qty: 56 Package Multiple: 56 | Americas - 56 |
|
$6.3841 | Buy Now |
DISTI #
CROUZET83170908
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 2000 | 0 |
|
$3.6300 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 250VDC 0.6N Thru-Hole RoHS: Compliant |
56 In Stock |
|
$2.3800 / $5.3000 | Buy Now |
Part Details for 83170908
83170908 CAD Models
83170908 Part Data Attributes
|
83170908
Crouzet
Buy Now
|
Compare Parts:
83170908
Crouzet
|
Samacsys Manufacturer | Crouzet |