Part Details for 83170965 by Crouzet
Overview of 83170965 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83170965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0747
|
Newark | Microswitch, Subminiature, V4-83170 Series, 831709 Bc I W2 |Crouzet 83170965 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.6600 | Buy Now |
DISTI #
966-83170965-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 250V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
651 In Stock |
|
$5.0200 | Buy Now |
DISTI #
874-83170965
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831709 BC I W2 RoHS: Compliant | 1540 |
|
$4.8200 | Buy Now |
DISTI #
72624876
|
RS | Microswitch, Subminiature, V4-83170 Series, 831709 Bc I W2 | Crouzet 83170965 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 | RFQ |
|
Onlinecomponents.com | SNSW 0.1A SLDR MSHRUM BTN NONE RoHS: Compliant |
253 In Stock |
|
$1.9200 / $5.1700 | Buy Now |
DISTI #
65271034
|
Verical | 83170965 Min Qty: 10 Package Multiple: 1 | Americas - 253 |
|
$3.7093 / $6.7230 | Buy Now |
DISTI #
CROUZET83170965
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 2000 | 0 |
|
$3.9200 | RFQ |
|
Master Electronics | SNSW 0.1A SLDR MSHRUM BTN NONE RoHS: Compliant |
253 In Stock |
|
$1.9200 / $5.1700 | Buy Now |
Part Details for 83170965
83170965 CAD Models
83170965 Part Data Attributes:
|
83170965
Crouzet
Buy Now
|
Compare Parts:
83170965
Crouzet
|
Samacsys Manufacturer | Crouzet |