Part Details for 831709C1.AL by Crouzet
Overview of 831709C1.AL by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831709C1.AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831709C1.AL-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-831709C1.AL
|
Mouser Electronics | Basic / Snap Action Switches SNSW 0.1A .110 PLAIN 79253327 | 0 |
|
$3.1000 / $3.9900 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 250VDC Screw Mount |
149 In Stock |
|
$3.7300 / $17.0200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 250VDC Screw Mount |
149 In Stock |
|
$3.7300 / $17.0200 | Buy Now |