Part Details for 83171-2-05N by Grayhill Inc
Overview of 83171-2-05N by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83171-2-05N
83171-2-05N CAD Models
83171-2-05N Part Data Attributes
|
83171-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
83171-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Momentary, 0.02A, 115VDC, Solder Lug Terminal, Concentric Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | CONCENTRIC | |
Body Length or Diameter | 12.7 mm | |
Bushing Type | 1/4-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 0.05A@115VAC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@115VDC | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |