Part Details for 8318/2 by ebm-papst
Overview of 8318/2 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8318/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3010-ND
|
DigiKey | FAN AXIAL 80X32MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
150 In Stock |
|
$31.9378 / $42.1800 | Buy Now |
DISTI #
8318/2
|
Avnet Americas | DC Fan Ball Bearing 48V 2.6W 32CFM 36dB Flange Mount - Bulk (Alt: 8318/2) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
5912-8318/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x80x32mm, 48VDC, 31.8CFM, Speed Signal/Open Collector Output RoHS: Compliant | 53 |
|
$30.4700 / $40.6300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm RoHS: Compliant |
39 In Stock 26 Factory Stock |
|
$28.0800 / $41.1100 | Buy Now |
DISTI #
8318/2
|
Avnet Americas | DC Fan Ball Bearing 48V 2.6W 32CFM 36dB Flange Mount - Bulk (Alt: 8318/2) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
8318/2
|
Avnet Americas | DC Fan Ball Bearing 48V 2.6W 32CFM 36dB Flange Mount - Bulk (Alt: 8318/2) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm RoHS: Compliant |
39 In Stock 26 Factory Stock |
|
$28.0800 / $41.1100 | Buy Now |
Part Details for 8318/2
8318/2 CAD Models
8318/2 Part Data Attributes
|
8318/2
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8318/2
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 32 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 36 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 2.6 W | |
Rated Voltage | 48 V | |
Thermal Support Device Type | DC FAN | |
Weight | 172.3 g | |
Width | 32 mm |