Part Details for 831810C1.EL by Crouzet
Overview of 831810C1.EL by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831810C1.EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966-1423-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount |
8 In Stock |
|
$4.4900 / $9.4500 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount |
8 In Stock |
|
$4.4900 / $9.4500 | Buy Now |
|
Neutron USA | Basic/Snap Action Switch, Subminiature, SLDSW, SPDT, 6A 250VAC, Roller Lever, Quick Connect | 8 |
|
$43.8400 | Buy Now |
Part Details for 831810C1.EL
831810C1.EL CAD Models
831810C1.EL Part Data Attributes:
|
831810C1.EL
Crouzet
Buy Now
|
Compare Parts:
831810C1.EL
Crouzet
|
Samacsys Manufacturer | Crouzet |