Part Details for 831810C1.FL by Crouzet
Overview of 831810C1.FL by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831810C1.FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966-1431-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount |
128 In Stock |
|
$4.4100 / $8.9500 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount |
128 In Stock |
|
$4.4100 / $8.9500 | Buy Now |
|
Neutron USA | Switch, Snap Action, Sealed Sub-Miniature, Dummy Roller, 0.1A | 50 |
|
$75.1100 | Buy Now |
Part Details for 831810C1.FL
831810C1.FL CAD Models
831810C1.FL Part Data Attributes:
|
831810C1.FL
Crouzet
Buy Now
|
Compare Parts:
831810C1.FL
Crouzet
|
Samacsys Manufacturer | Crouzet |