Part Details for 831810CFD0.0 by Crouzet
Overview of 831810CFD0.0 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831810CFD0.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P1796
|
Newark | Sldsw 0.1A 0.5M Wire None/Crouzet Controls Rohs Compliant: Yes |Crouzet 831810CFD0.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $13.0500 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Wire Lead 6A 250VAC 250VDC 372.85VA 2.5N Screw Mount RoHS: Compliant |
15 In Stock |
|
$5.3000 / $12.0900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$10.1640 / $11.4345 | Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button Wire Lead 6A 250VAC 250VDC 372.85VA 2.5N Screw Mount RoHS: Compliant |
15 In Stock |
|
$5.3000 / $12.0900 | Buy Now |